Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021191011
Newark Part No.62AC0638
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $46.890 |
5+ | $44.650 |
10+ | $42.500 |
25+ | $38.720 |
50+ | $35.470 |
100+ | $34.760 |
250+ | $32.830 |
Price for:Each
Minimum: 1
Multiple: 1
$46.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021191011
Newark Part No.62AC0638
Technical Datasheet
RF Modulation2GFSK
Data Rate Max38.4Kbps
Frequency Max928MHz
Sensitivity dBm-99dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power-
Module InterfaceUART, USB
Supply Current-
RF Transceiver ApplicationsData Collection, Monitoring, Remote Control, Sensor Network
Product Range-
Technical Specifications
RF Modulation
2GFSK
Frequency Max
928MHz
Supply Voltage Min
2V
Transmit Power
-
Supply Current
-
Product Range
-
Data Rate Max
38.4Kbps
Sensitivity dBm
-99dBm
Supply Voltage Max
3.6V
Module Interface
UART, USB
RF Transceiver Applications
Data Collection, Monitoring, Remote Control, Sensor Network
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2607021191011
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability