Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No808-8040-01
Newark Part No.29T5690
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $187.400 |
10+ | $147.370 |
25+ | $128.140 |
50+ | $108.920 |
100+ | $101.710 |
Price for:Each
Minimum: 1
Multiple: 1
$187.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No808-8040-01
Newark Part No.29T5690
Technical Datasheet
Battery Charger Type-
Battery Technologies Supported-
Supply Voltage-
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 808-8040-01 is a Remote Panel designed for use with TRUECharge™2 battery chargers. This full-function remote allows to monitors and control battery charger performance from a remote location, including features not accessible from the charger's on-board display. The TRUEcharge™2 remote panel reads like a fuel gauge and displays critical information on charging of battery banks. It is very easy to install, read and operate, connecting with the battery charger through the included telephone cable.
- Gives the user flexibility to set maximum charger output current
- Can be used to operate two chargers in parallel to increase output capacity
- Allows the charger to be powered on or placed into standby while AC power is connected
- Programs the charger for battery type and temperature
- Displays faults and warnings, basic battery level and settings
- Displays the current status of each battery or each battery bank
- Simple push buttons to set charger mode
- Allows for activation and termination of equalization
Applications
Industrial
Technical Specifications
Battery Charger Type
-
Supply Voltage
-
Battery IEC Code
-
Product Range
-
SVHC
To Be Advised
Battery Technologies Supported
-
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate