Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No809-3000
Newark Part No.36K1571
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max135VAC
No. of Outlets2Outlets
No. of Outputs2 Output
Output Voltage120VAC
Output Power Max3000W
Output Power3kW
Product Range-
Length406mm
Width336mm
Height208mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
2Outlets
Output Voltage
120VAC
Output Power
3kW
Length
406mm
Height
208mm
Input Voltage Max
135VAC
No. of Outputs
2 Output
Output Power Max
3000W
Product Range
-
Width
336mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate