New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / AC Inverters
                                                                                                  Print Page

                                                                                                  PROSINE 1000 WITH GFCI AC OUT

                                                                                                  DC/AC Inverter, Sine Wave, ITE, 16 VDC, 2 Outlets, 120 VAC, 1 kW

                                                                                                  XANTREX TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  XANTREX TECHNOLOGY PROSINE 1000 WITH GFCI AC OUT
                                                                                                  XANTREX TECHNOLOGY PROSINE 1000 WITH GFCI AC OUT
                                                                                                  XANTREX TECHNOLOGY PROSINE 1000 WITH GFCI AC OUT
                                                                                                  ManufacturerXANTREX TECHNOLOGY
                                                                                                  Manufacturer Part NoPROSINE 1000 WITH GFCI AC OUT
                                                                                                  Newark Part No.83F6846
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  XANTREX TECHNOLOGY
                                                                                                  ManufacturerXANTREX TECHNOLOGY
                                                                                                  Manufacturer Part NoPROSINE 1000 WITH GFCI AC OUT
                                                                                                  Newark Part No.83F6846
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  Input Voltage Max16VDC
                                                                                                  No. of Outputs2 Output
                                                                                                  No. of Outlets2Outlets
                                                                                                  Output Voltage120VAC
                                                                                                  Output Power1kW
                                                                                                  Output Power Max1kW
                                                                                                  Product Range-
                                                                                                  Length390mm
                                                                                                  Width280mm
                                                                                                  Height115mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The PROSINE 1000 WITH GFCI AC OUT is a 2-output Sine Wave Inverter delivers true sine wave output that is identical to AC power supplied by your utility. This clean output makes PROsine™ inverters ideal for handling sensitive loads, while also improving AC equipment performance. The 806-1000 Prosine inverter with a backlit LCD display panel, which can be mounted remotely. Designed for recreational and industrial applications, expect the best performances from televisions, audio systems, speed tools and any other electronics where you want nothing but the most optimal performance. Offering superior quality true sine wave output, the stand-alone power inverter is ideally suited for electrical systems that already have a quality multistage battery charger. PROsine power inverters are lighter and more compact than other power inverters with similar power ratings because they use high-frequency switching technology in the power conversion process.

                                                                                                  • True sine wave AC output (crystal controlled)
                                                                                                  • Removable LCD display can be mounted remotely for control and monitoring
                                                                                                  • Unique DC terminals offer 180° connections for easy installation in tight places
                                                                                                  • Powersave mode draws only 1.5W under no load
                                                                                                  • Over temperature shutdown and automatic overload protection
                                                                                                  • Over voltage and under-voltage protection
                                                                                                  • Short-circuit and AC backfeed protection

                                                                                                  Applications

                                                                                                  Power Management, Industrial, Audio

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  No. of Outputs

                                                                                                  2 Output

                                                                                                  Output Voltage

                                                                                                  120VAC

                                                                                                  Output Power Max

                                                                                                  1kW

                                                                                                  Length

                                                                                                  390mm

                                                                                                  Height

                                                                                                  115mm

                                                                                                  Input Voltage Max

                                                                                                  16VDC

                                                                                                  No. of Outlets

                                                                                                  2Outlets

                                                                                                  Output Power

                                                                                                  1kW

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  280mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.