Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part NoPROWATT 250/24
Newark Part No.01F275
Technical Datasheet
No Longer Available
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part NoPROWATT 250/24
Newark Part No.01F275
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max30VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage115VAC
Output Power Max250W
Output Power250W
Product Range-
Length115mm
Width115mm
Height38mm
SVHCTo Be Advised
Product Overview
The PROWATT 250/24 is a Portable AC Power plugs into the lighter socket of your vehicle, boat or RV to provide 250W of continuous power and can surge up to 500W to handle equipment that requires more power. Mid-range inverter designed for industrial and recreational applications, regulated output frequency for time sensitive applications. Compact size for convenient use and storage.
- Auto shutdown prevents total battery discharge,
- Silent operation
- Low voltage shutdown
- Overload shutdown
- Over-temperature shutdown
- Over and under-voltage protection
- Low voltage alarm
Applications
Computers & Computer Peripherals, Consumer Electronics, Industrial, Audio
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Voltage
115VAC
Output Power
250W
Length
115mm
Height
38mm
Input Voltage Max
30VDC
No. of Outputs
1 Output
Output Power Max
250W
Product Range
-
Width
115mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate