Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No991
Newark Part No.34F398
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103482532
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.900 |
Price for:Each
Minimum: 1
Multiple: 1
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No991
Newark Part No.34F398
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103482532
Technical Datasheet
External Height - Imperial4"
External Height - Metric101.6mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric-
Handle Material-
Handle TypeScrewdriver
Product Range99 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 991 is a 1-3/16 x 4-1/8-inch Interchangeable Regular Handle for screwdrivers. Amber color.
Applications
Industrial
Technical Specifications
External Height - Imperial
4"
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
-
Product Range
99 Series
External Height - Metric
101.6mm
External Diameter - Metric
-
External Width - Metric
-
Handle Type
Screwdriver
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability