Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9926
Newark Part No.35F3132
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103483089
Technical Datasheet
485 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.380 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9926
Newark Part No.35F3132
Product Range99 Series
Also Known AsGTIN UPC EAN: 037103483089
Technical Datasheet
Tip Size 13/16"
Tip Size 2-
Blade Length102mm
Overall Length102mm
Product Range99 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tip Size 1
3/16"
Blade Length
102mm
Product Range
99 Series
Tip Size 2
-
Overall Length
102mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability