Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoHS12
Newark Part No.34F322
Also Known AsGTIN UPC EAN: 037103484130
Technical Datasheet
28 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $17.580 |
Price for:Each
Minimum: 1
Multiple: 1
$17.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoHS12
Newark Part No.34F322
Also Known AsGTIN UPC EAN: 037103484130
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric79mm
Blade Length79mm
Overall Length - Metric184mm
Overall Length184mm
Drive Size - Imperial3/8"
Blade Length - Imperial3-1/8"
Overall Length - Imperial7-1/4"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Drive Size - Metric
-
Blade Length
79mm
Overall Length
184mm
Blade Length - Imperial
3-1/8"
Product Range
-
Blade Length - Metric
79mm
Overall Length - Metric
184mm
Drive Size - Imperial
3/8"
Overall Length - Imperial
7-1/4"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate