Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
Price for:Each
Minimum: 1
Multiple: 1
$14.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoLN21
Newark Part No.31H9784
Technical Datasheet
Overall Length168mm
Hex Tip Size1.59mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The LN21 from Xcelite is an Allen® hex socket type screwdriver for recessed socket head screws.
- Amber handle
- 1/16" Allen® hex x 4" blade
- 6 5/8 inch overall length
- AISI 6150 chrome vanadium steel, plated for protection
Technical Specifications
Overall Length
168mm
Product Range
-
Hex Tip Size
1.59mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability