Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.630 |
Price for:Each
Minimum: 1
Multiple: 1
$11.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoLN964
Newark Part No.09B9568
Technical Datasheet
Overall Length190mm
Hex Tip Size3.57mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The LN964 from Xcelite is an Allen® hex socket type screwdriver for recessed socket head screws.
- Amber handle
- 9/64" (3.57mm) point size
- 4" (102mm) blade diameter
- 7 1/8" blade length
- 190mm screwdriver length
Technical Specifications
Overall Length
190mm
Product Range
-
Hex Tip Size
3.57mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate