Print Page
Image is for illustrative purposes only. Please refer to product description.
1,728 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
Price for:Each
Minimum: 144
Multiple: 144
$763.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR3322BK
Newark Part No.32H1396
Technical Datasheet
Tip Size2.38mm
Blade Length51mm
Overall Length108mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The R3322BK from Xcelite is a pocket clip style round blade.
- 108mm overall length
- 51mm blade length
- 3/32" blade diameter
- Blade made from AISI 6150 chrome vanadium steel
- Green handle
Technical Specifications
Tip Size
2.38mm
Overall Length
108mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
51mm
Product Range
-
Technical Docs (2)
Alternatives for R3322BK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate