Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoXNB103
Newark Part No.10B736
Product RangeXNB Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXNB103
Newark Part No.10B736
Product RangeXNB Series
Technical Datasheet
Knife TypeCable Stripping
Blade Material-
Blade Length-
Overall Length-
Pack Quantity5
Product RangeXNB Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The XNB103 is a fine pointed Blade for most detailed cutting and stripping. Blade is interchangeable with other similar knives.
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Cable Stripping
Blade Length
-
Pack Quantity
5
SVHC
No SVHC (15-Jun-2015)
Blade Material
-
Overall Length
-
Product Range
XNB Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate