Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoXNB103B
Newark Part No.66M8009
Product RangeXNB Series
Also Known AsGTIN UPC EAN: 037103488473
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $59.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$59.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXNB103B
Newark Part No.66M8009
Product RangeXNB Series
Also Known AsGTIN UPC EAN: 037103488473
Technical Datasheet
Knife TypePrecision
Blade Material-
Blade Length-
Overall Length-
Pack Quantity5
Product RangeXNB Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The XNB103B is a fine pointed Blade for most detailed cutting and stripping. It is interchangeable with other similar knives. Fits XN100 knife.
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Precision
Blade Length
-
Pack Quantity
5
SVHC
No SVHC (15-Jun-2015)
Blade Material
-
Overall Length
-
Product Range
XNB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate