New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. FPGA / CPLD
                      4. Embedded Development Kits - FPGA / CPLD
                      Print Page

                      EK-U1-KCU116-G

                      Evaluation Kit, XCKU5P-2FFVB676E FPGA, SFP28 Electrical Loopback Module, Vivado® Design Suite, NCNR

                      AMD EK-U1-KCU116-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoEK-U1-KCU116-G
                      Newark Part No.32AC9664
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8,475.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8,475.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoEK-U1-KCU116-G
                      Newark Part No.32AC9664
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerXilinx
                      No. of Bits-
                      Silicon Family NameKintex UltraScale+
                      Core ArchitectureFPGA
                      Core Sub-Architecture-
                      Silicon Core NumberXCKU5P-2FFVB676E
                      Kit ContentsEval Board XCKU5P-2FFVB676E, SFP28 Electrical Loopback Mod, Power/Ethernet/Micro USB Cable, S/W
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The EK-U1-KCU116-G from Xilinx is a Kintex® UltraScale+™ FPGA KCU116 evaluation kit. This EV kit is ideal for evaluating key Kintex® UltraScale+™ features most notably 28Gbps transceiver performance. The Kintex UltraScale+™ family provides the best price/performance/watt balance in a FinFET node, delivering the most cost effective solution for high end applications. Based on the UltraScale architecture, UltraScale+™ FPGA family have increased performance and on-chip ultraRAM memory to reduce BOM cost, providing the ideal mix of high performance peripherals and cost effective system implementation. In addition, Kintex UltraScale+ FPGAs have numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope.

                      • 4x zSFP+ cages to support 28Gbps GTY evaluation
                      • DDR4 up to 32bits
                      • PCIe Gen3 x8 compliant and Gen4 capable
                      • General purpose prototyping elements including FMC, HDMI, PMODs

                      Applications

                      Embedded Design & Development

                      Contents

                      KCU116 board featuring the XCKU5P-2FFVB676E, 1x 28Gbps SFP28 electrical loopback module, Voucher providing access to a full seat of Vivado® design suite: design edition, Node-locked and device-locked to the XCKU5P, USB cables, Power supply.

                      Warnings

                      Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

                      Notes

                      Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                      Technical Specifications

                      Silicon Manufacturer

                      Xilinx

                      Silicon Family Name

                      Kintex UltraScale+

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Eval Board XCKU5P-2FFVB676E, SFP28 Electrical Loopback Mod, Power/Ethernet/Micro USB Cable, S/W

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Bits

                      -

                      Core Architecture

                      FPGA

                      Silicon Core Number

                      XCKU5P-2FFVB676E

                      Product Range

                      -

                      Technical Docs (3)

                      User Manual EN

                      Quick Start Guide EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.