New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. High Voltage DC / DC Converters
                      Print Page

                      AG30P-12

                      DC-DC CONVERTER, 3KV, 320UA

                      XP POWER AG30P-12
                      XP POWER AG30P-12
                      XP POWER AG30P-12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoAG30P-12
                      Newark Part No.84Y5521
                      Product RangeAG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$223.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $223.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoAG30P-12
                      Newark Part No.84Y5521
                      Product RangeAG Series
                      Technical Datasheet

                      Data Sheet

                      No. of Outputs1 Output
                      High Voltage Power Supply TypeProportional
                      PolarityPositive Output
                      Output Power Max1W
                      DC / DC Converter Output TypeFixed, Adjustable
                      Output Voltage - Output 13kV
                      Power Rating1W
                      Output Current - Output 1320µA
                      Output Current Max320µA
                      Output Current Max320µA
                      Output Voltage - Output 2-
                      Power Supply MountingSurface Mount
                      Output Current - Output 2-
                      Output Voltage Min0V
                      Output Voltage Max3kV
                      Input Voltage DC Min700mV
                      Input Voltage DC Max12V
                      Product RangeAG Series
                      DC / DC Converter TypeDIP
                      Approvals & StandardsCE, UL
                      DC / DC Converter MountingSurface Mount Device
                      Width11.43mm
                      Height6.35mm
                      Depth28.7mm
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      No. of Outputs

                      1 Output

                      Polarity

                      Positive Output

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Power Rating

                      1W

                      Output Current Max

                      320µA

                      Output Voltage - Output 2

                      -

                      Output Current - Output 2

                      -

                      Output Voltage Max

                      3kV

                      Input Voltage DC Max

                      12V

                      DC / DC Converter Type

                      DIP

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Height

                      6.35mm

                      Output Voltage - Output 3

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      High Voltage Power Supply Type

                      Proportional

                      Output Power Max

                      1W

                      Output Voltage - Output 1

                      3kV

                      Output Current - Output 1

                      320µA

                      Output Current Max

                      320µA

                      Power Supply Mounting

                      Surface Mount

                      Output Voltage Min

                      0V

                      Input Voltage DC Min

                      700mV

                      Product Range

                      AG Series

                      Approvals & Standards

                      CE, UL

                      Width

                      11.43mm

                      Depth

                      28.7mm

                      Output Current - Output 3

                      -

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.