Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoAHM150PS19C2-8
Newark Part No.85W2899
Product RangeAHM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $137.090 |
| 25+ | $132.320 |
| 100+ | $125.160 |
Price for:Each
Minimum: 12
Multiple: 12
$1,645.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAHM150PS19C2-8
Newark Part No.85W2899
Product RangeAHM Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max150W
Output Voltage - Output 119V
Output Current - Output 17.89A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage VAC80V AC to 264V AC
Input Voltage AC Max264V
Product RangeAHM Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (15-Jan-2018)
Product Overview
The AHM150 is a 150W desk top AC to DC Power Supply with IT and medical approvals.
- IT & Medical Approvals
- Energy Efficiency Level V, CEC2008 & EISA 2007
- Less Than 0.5W No Load Input Power
- Class II Construction
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
150W
Output Current - Output 1
7.89A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
80V AC to 264V AC
Product Range
AHM Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
19V
Output Voltage - Output 2
-
Output Connector
4 Way Mini DIN
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Plug Type
IEC 60320 C8
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
