New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. High Voltage DC / DC Converters
                      Print Page

                      C15

                      High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 670 µA

                      XP POWER C15
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoC15
                      Newark Part No.78Y6076
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$366.510
                      5+$361.330
                      10+$356.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $366.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoC15
                      Newark Part No.78Y6076
                      Technical Datasheet

                      Data Sheet

                      High Voltage Power Supply TypeRegulated
                      Output Power Max1W
                      DC / DC Converter Output TypeFixed, Adjustable
                      Power Rating1W
                      Output Current Max670µA
                      PolarityPositive Output
                      Power Supply MountingThrough Hole
                      Output Voltage Min0V
                      Output Voltage Max1.5kV
                      Input Voltage DC Min11.5V
                      Input Voltage DC Max16V
                      Approvals & StandardsCE, UL
                      Product Range-
                      Depth35.56mm
                      Width28.19mm
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      C series miniature, regulated high voltage DC to DC converters provide clean and reliable high voltage in a shielded, PC mount package. These modules exhibit very low ripple, noise and EMI/RFI by utilizing a quasi-sinewave oscillator, shielded transformer and excellent filtering techniques. Typical applications include photomultiplier tubes, solid state detectors, electrophoresis, piezo devices, capacitor charging and EO lenses.

                      • 0 to 100% programmable output
                      • High stability of less than 50ppm/°C (typical)
                      • Ideal for integration into compact and sensitive equipments
                      • Sealed to withstand immersion cleaning process
                      • External gain adjust for calibration
                      • Isolated steel enclosure featuring a separate grounding pin

                      Technical Specifications

                      High Voltage Power Supply Type

                      Regulated

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Output Current Max

                      670µA

                      Power Supply Mounting

                      Through Hole

                      Output Voltage Max

                      1.5kV

                      Input Voltage DC Max

                      16V

                      Product Range

                      -

                      Width

                      28.19mm

                      Output Power Max

                      1W

                      Power Rating

                      1W

                      Polarity

                      Positive Output

                      Output Voltage Min

                      0V

                      Input Voltage DC Min

                      11.5V

                      Approvals & Standards

                      CE, UL

                      Depth

                      35.56mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.