New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. High Voltage DC / DC Converters
                      Print Page

                      E10CT

                      High Voltage DC/DC Converter, Proportional, Dual Output, Fixed, Adjustable, 3 W, 3 mA

                      XP POWER E10CT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoE10CT
                      Newark Part No.13AC9706
                      Product RangeE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$204.210
                      5+$201.330
                      10+$198.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $204.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoE10CT
                      Newark Part No.13AC9706
                      Product RangeE Series
                      Technical Datasheet

                      Data Sheet

                      High Voltage Power Supply TypeProportional
                      PolarityDual Output
                      No. of Outputs2 Output
                      Output Power Max3W
                      Power Rating3W
                      Output Voltage - Output 1500V
                      Output Current Max3mA
                      Output Current - Output 13mA
                      Output Voltage - Output 2-500V
                      Power Supply MountingThrough Hole
                      Output Current - Output 23mA
                      Output Voltage Min0V
                      Output Voltage Max500V
                      Isolation Voltage3.5kV
                      Product RangeE Series
                      Input Voltage DC Min0V
                      Input Voltage DC Max12V
                      DC / DC Converter Output TypeFixed, Adjustable
                      DC / DC Converter TypeDIP
                      DC / DC Converter MountingThrough Hole
                      Width38.1mm
                      Height21.6mm
                      Depth63.5mm
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The E Series is a broad line of small, component level high voltage converters in a PCB mount package that provides up 3 Watts continuous output power for models up to 7kV (2 Watts for models >7kV). These HV converters feature low ripple and noise, and low EMI/RFI by utilizing a quasi-sinewave oscillator, excellent filtering techniques and a fully enclosed pot-core transformer. The output voltage is directly proportional to the input voltage and is linear from approximately 0.7 volts to maximum input. The galvanically isolated output allows for user selectable output polarity. Dual output models with a center-tap pin provide both positive and negative outputs from one module. Some models are provided with an external aluminum box for increased EMI/RFI shielding and rugged mounting. Proven design techniques, classic topology and custom encapsulation formula come together to provide engineers with a clean, reliable, low cost, and easy to integrate high voltage solution.

                      • Output Voltages from 100V to 12kV
                      • Output Voltage Proportional to Input
                      • Low Turn-on Voltage 0.7VDC
                      • Input to Output Isolation
                      • Dual Output
                      • No Minimum Load

                      Applications

                      Power Management, DC/DC Converters

                      Technical Specifications

                      High Voltage Power Supply Type

                      Proportional

                      No. of Outputs

                      2 Output

                      Power Rating

                      3W

                      Output Current Max

                      3mA

                      Output Voltage - Output 2

                      -500V

                      Output Current - Output 2

                      3mA

                      Output Voltage Max

                      500V

                      Product Range

                      E Series

                      Input Voltage DC Max

                      12V

                      DC / DC Converter Type

                      DIP

                      Width

                      38.1mm

                      Depth

                      63.5mm

                      Polarity

                      Dual Output

                      Output Power Max

                      3W

                      Output Voltage - Output 1

                      500V

                      Output Current - Output 1

                      3mA

                      Power Supply Mounting

                      Through Hole

                      Output Voltage Min

                      0V

                      Isolation Voltage

                      3.5kV

                      Input Voltage DC Min

                      0V

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      DC / DC Converter Mounting

                      Through Hole

                      Height

                      21.6mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.