Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECE10US05
Newark Part No.89T3520
Product RangeECE10 Series
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.810 |
| 5+ | $37.800 |
| 10+ | $36.790 |
| 25+ | $35.440 |
| 100+ | $33.420 |
Price for:Each
Minimum: 1
Multiple: 1
$38.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECE10US05
Newark Part No.89T3520
Product RangeECE10 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Width25.4mm
Height15.24mm
Depth38.1mm
Product RangeECE10 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for ECE10US05
1 Product Found
Product Overview
ECE10US05 is an ECE10 series convection cooled AC-DC single output power supply designed for low power ITE and industrial applications. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability, this class II isolation parts benefit system designers with easy integration into a wide range of applications. Safety approvals are IEC62368-1, IEC60950-1, EN62368-1, UL62368-1. Typical applications include instrumentation, IoT, security and technology.
- Input voltage is 85-264VAC (120-370VDC) derate load from 100% at 90VAC to 90% at 85VAC
- Output power is 10W, output voltage is 5VDC
- Output current is 2A nominal, 80% efficiency (efficiencies measured at 100% load with 115VAC input)
- Peak load capability
- Ultra compact size
- <lt/>0.3W no load input power
- Operating temperature is -25°C to 70°C, derate linearly from 100% at 50°C to 50% at 70°C
- No external components required
- 3 year warranty
- Encapsulated power supply and dimension is 1.50” x 1.00” x 0.60”
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Height
15.24mm
Product Range
ECE10 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Width
25.4mm
Depth
38.1mm
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate