New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies
                      Print Page

                      ECE10US24

                      AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 10 W, 24 V, 410 mA

                      XP POWER ECE10US24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoECE10US24
                      Newark Part No.89T3524
                      Product RangeECE10 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      10+$66.150
                      25+$64.810
                      100+$62.780
                      Price for:Each
                      Minimum: 20
                      Multiple: 20
                      $1,323.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoECE10US24
                      Newark Part No.89T3524
                      Product RangeECE10 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max10W
                      Output Voltage - Output 124V
                      Output Current - Output 1410mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Input Voltage AC Min85V
                      Power Supply Output TypeFixed
                      Input Voltage VAC85V AC to 264V AC
                      Input Voltage AC Max264V
                      Width25.4mm
                      Height15.24mm
                      Depth38.1mm
                      Product RangeECE10 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      ECE10US24 is an ECE10 series convection cooled AC-DC single output power supply designed for low power ITE and industrial applications. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability, this class II isolation parts benefit system designers with easy integration into a wide range of applications. Safety approvals are IEC62368-1, IEC60950-1, EN62368-1, UL62368-1. Typical applications include instrumentation, IoT, security and technology.

                      • Input voltage is 85-264VAC (120-370VDC) derate load from 100% at 90VAC to 90% at 85VAC
                      • Output power is 10W, output voltage is 24VDC
                      • Output current is 0.41A nominal, 83% efficiency (measured at 100% load with 115VAC input)
                      • Peak load capability
                      • Ultra compact size
                      • <lt/>0.3W no load input power
                      • Operating temperature is -25°C to 70°C, derate linearly from 100% at 50°C to 50% at 70°C
                      • No external components required
                      • 3 year warranty
                      • Encapsulated power supply and dimension is 1.50” x 1.00” x 0.60”

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      10W

                      Output Current - Output 1

                      410mA

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Input Voltage AC Max

                      264V

                      Height

                      15.24mm

                      Product Range

                      ECE10 Series

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Input Voltage AC Min

                      85V

                      Input Voltage VAC

                      85V AC to 264V AC

                      Width

                      25.4mm

                      Depth

                      38.1mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      CAD Multiple Formats EN

                      Alternatives for ECE10US24

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.