Quantity | Price |
---|---|
5+ | $81.650 |
10+ | $80.370 |
25+ | $78.650 |
100+ | $76.080 |
Product Information
Product Overview
The HEDR-5xxx series high performance Encoders, the base-plate and outer diameter of these encoders are also compatible with the legacy HEDS-5xxx series making them ideal replacements for users who wish to upgrade due to higher CPR requirements. Each encoder contains a codewheel, LED source, detector and integrated circuitry. As the codewheel rotates the detector IC generates two square waves in quadrature and an index pulse (high state) of 90°e (gated to signal A and B low), once per each full rotation of the codewheel. The HEDR-5xxx encoders accommodate shaft diameters of 2 to 8mm and are capable of operation in high temperature environments up to 100°C.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Less Than 0.3W No Load Input Power
- Peak Load Capability
- Class II Construction
Applications
Sensing & Instrumentation, Industrial, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
ITE
10W
670mA
-
-
85V
85V AC to 264V AC
23mm
ECL10 Series
1 Output
15V
-
-
Adjustable, Fixed
264V
27.2mm
52.4mm
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate