Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECL15US09-E
Newark Part No.89M0090
Product RangeECL15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
5+ | $65.330 |
10+ | $63.820 |
25+ | $61.800 |
100+ | $58.780 |
Price for:Each
Minimum: 6
Multiple: 6
$391.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL15US09-E
Newark Part No.89M0090
Product RangeECL15 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 19V
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeAdjustable, Fixed
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Width33.3mm
Height24.4mm
Depth65mm
Product RangeECL15 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The M1EDO series Analogue Timer for covering a wide range of functions like delay on operator. It is ideally used to control the operation of machinery and equipment. It is available in single function as well as din rail or surface mounting to cater for your individual requirements.
- Delay on energisation
- Supply indication
- Relay indication
- Dual voltage
- Slim design
- 100ms Reset time
- ≥150000 Electrical life
Applications
Clock & Timing, Automation & Process Control, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Input Voltage AC Max
264V
Height
24.4mm
Product Range
ECL15 Series
No. of Outputs
1 Output
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Width
33.3mm
Depth
65mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for ECL15US09-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate