New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC PCB Mount Power Supplies
                                                                                                  Print Page

                                                                                                  ECL15US48-P

                                                                                                  AC/DC PCB Mount Power Supply (PSU), 1 Output, 15 W, 48 V, 320 mA

                                                                                                  XP POWER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  XP POWER ECL15US48-P
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoECL15US48-P
                                                                                                  Newark Part No.32M6301
                                                                                                  Product RangeECL15 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$44.530
                                                                                                  10+$43.500
                                                                                                  25+$42.130
                                                                                                  100+$40.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $267.18
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  XP POWER
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoECL15US48-P
                                                                                                  Newark Part No.32M6301
                                                                                                  Product RangeECL15 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max15W
                                                                                                  Output Voltage - Output 148V
                                                                                                  Output Current - Output 1320mA
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output Voltage - Output 3-
                                                                                                  Output Current - Output 3-
                                                                                                  Power Supply Output TypeAdjustable, Fixed
                                                                                                  Input Voltage AC Min85V
                                                                                                  Input Voltage AC Max264V
                                                                                                  Input Voltage VAC85V AC to 264V AC
                                                                                                  Width30.7mm
                                                                                                  Height24.4mm
                                                                                                  Depth62mm
                                                                                                  Product RangeECL15 Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  • Ultra Compact Size
                                                                                                  • Single, Dual & Triple Outputs
                                                                                                  • Open Frame PCB & Chassis Mount
                                                                                                  • Encapsulated PCB & Chassis Mount
                                                                                                  • Less Than 0.3W No Load Input Power
                                                                                                  • Peak Load Capability
                                                                                                  • Class II Construction

                                                                                                  Applications

                                                                                                  Power Management, Industrial

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  15W

                                                                                                  Output Current - Output 1

                                                                                                  320mA

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Output Current - Output 3

                                                                                                  -

                                                                                                  Input Voltage AC Min

                                                                                                  85V

                                                                                                  Input Voltage VAC

                                                                                                  85V AC to 264V AC

                                                                                                  Height

                                                                                                  24.4mm

                                                                                                  Product Range

                                                                                                  ECL15 Series

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage - Output 1

                                                                                                  48V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Voltage - Output 3

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Adjustable, Fixed

                                                                                                  Input Voltage AC Max

                                                                                                  264V

                                                                                                  Width

                                                                                                  30.7mm

                                                                                                  Depth

                                                                                                  62mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (3)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.