| Quantity | Price |
|---|---|
| 5+ | $85.740 |
| 10+ | $83.410 |
| 25+ | $80.310 |
| 100+ | $75.670 |
Product Information
Product Overview
The FS-200 series Adjustable Switches with accurate flow detection, 1% repeatability, over a broad range of flow settings and port sizes. Its durable construction delivers long-life reliability in either water or oil. Generous flow paths keep pressure drop low. These switches are ideal for detection of improper flow rates in high volume lubrication, cooling or process systems. This switches offer the same accuracy and are as rugged as those with fixed settings, but provide one additional feature external adjustability. With these versatile switches your choice of flow settings is diverse within a given range. An ordinary, flat-blade screwdriver is all that’s required for the actuation adjustment.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Less Than 0.3W No Load Input Power
- Peak Load Capability
- Class II Construction
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
ITE
3 Output
30W
Adjustable, Fixed
3A
500mA
85V
500mA
-
No SVHC (15-Jan-2018)
30W
-
85V AC to 264V AC
5V
15VDC
-15V
264V
-
ECL30 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate