Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECM100UQ43
Newark Part No.24M1702
Product RangeECM100 Series
Technical Datasheet
93 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $208.650 |
| 5+ | $194.150 |
| 10+ | $188.900 |
Price for:Each
Minimum: 1
Multiple: 1
$208.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM100UQ43
Newark Part No.24M1702
Product RangeECM100 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs4 Output
Power Rating (Forced Cooling)100W @ 5CFM
Power Rating (Convection Cooling)80W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 110A
Output Voltage - Output 224VDC
Output Current - Output 22A
Output Voltage - Output 312VDC
Output Current - Output 3800mA
Output Voltage - Output 4-12V
Output Current - Output 4500mA
Product RangeECM100 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
ECM100UQ43 is an ECM100 series open frame AC-DC power supply with medical (2 X MOPP) and ITE approvals. Safety approvals are EN60601-1, ANSI/AAMI ES60601-1, CSA22.2 No.60601-1 per cUL, including risk management, IEC60950-1:2005 Ed 2 /IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017.
- Compact size, IT and medical approvals
- Class I and II construction
- 3 year warranty
- 90-264VAC (120-370VDC) input voltage, 70KHz typical switching frequency
- Output power is 80W convection cooled, 100W forced air (5CFM)
- Voltage rating is 5V (output1), 24V (output2), 12V (output3), -12V (output4)
- Maximum current rating is 10A (output1), 2A (output2), 0.8A (output3), 0.5A (output4)
- Overvoltage/overload/short circuit protection
- Operating temperature range from 0°C to +70°C
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
100W @ 5CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-12V
Product Range
ECM100 Series
No. of Outputs
4 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
10A
Output Current - Output 2
2A
Output Current - Output 3
800mA
Output Current - Output 4
500mA
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate