Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECM100US09
Newark Part No.96K9341
Product RangeECM100 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $119.120 |
5+ | $104.370 |
10+ | $101.150 |
Price for:Each
Minimum: 1
Multiple: 1
$119.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM100US09
Newark Part No.96K9341
Product RangeECM100 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)100W @ 5CFM
Power Rating (Convection Cooling)80W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 19VDC
Output Current - Output 111.1A
Output Voltage - Output 2-
Output Current - Output 211.1A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECM100 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
100W @ 5CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ECM100 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
11.1A
Output Current - Output 2
11.1A
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate