Quantity | Price |
---|---|
1+ | $177.840 |
5+ | $173.210 |
10+ | $168.570 |
25+ | $162.370 |
100+ | $153.100 |
Product Information
Product Overview
ECP225 series is a fan cooled AC-DC power supply has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to meet the latest environmental legislation. Approved for medical (2 x MOPP), ITE and industrial electronics applications, this range of single output AC-DC power supply is packaged in an ultra-low profile 1inch height with a foot print of just 5inch x 2.5inch. The power supply contains two fuses and low leakage currents as required by medical applications. The low profile and safety approvals covering ITE and medical standards along with conducted emissions meeting EN55011/32 level B allow the versatile ECP225 series to be used in a vast range of applications. Safety approvals are UL62368-1, IEC62368-1, EN62368-1, ANSI/AAMI ES 60601-1, IEC60601-1, EN60601-1.
- Output voltage is 24V, input frequency is 47-63Hz
- Output current is 6.25A (convection-cooled), 9.38A (forced-cooled, 10 CFM)
- Ripple and noise is 240mV (20MHz bandwidth and 10μF electrolytic capacitor)
- 12V/0.5A fan output
- 94% efficiency, built-in fan supply
- 3 year warranty
- Input voltage is 85-264VAC, derate from 100% at 90VAC to 90% at 85VAC
- Internal T3.15A/250VAC fitted in line and neutral input protection
- Operating temperature is -20°C to 70°C derate from 100% load at 50°C to 50% load at 70°C
- <lt/>0.5W no load input power
Technical Specifications
ITE & Medical
1 Output
150W
Adjustable, Fixed
6.25A
-
85V
264V
-
No SVHC (15-Jan-2018)
150W
225W @ 7CFM
85V AC to 264V AC
24V
-
-
-
-
ECP225 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate