Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECP40UT01
Newark Part No.62R9269
Product RangeECP40 Series
Technical Datasheet
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.480 |
| 5+ | $68.710 |
| 10+ | $66.930 |
| 50+ | $64.570 |
Price for:Each
Minimum: 1
Multiple: 1
$70.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECP40UT01
Newark Part No.62R9269
Product RangeECP40 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)40W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 212VDC
Output Current - Output 22A
Output Voltage - Output 3-12VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECP40 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
-
Product Range
ECP40 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
2A
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate