Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECS45US12
Newark Part No.78R4555
Product RangeECS45 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $48.130 |
5+ | $46.680 |
10+ | $45.230 |
50+ | $43.320 |
100+ | $40.420 |
Price for:Each
Minimum: 1
Multiple: 1
$48.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECS45US12
Newark Part No.78R4555
Product RangeECS45 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)45W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112V
Output Current - Output 13.75A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECS45 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
ECS45 series is an AC-DC power supply. Safety approvals are IEC60950-1:2005 Ed 2/IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368 1:2014/A11:2017, IEC60601-1, CB report, ANSI/AAMI ES60601-1, TUV60601-1.
- IT and medical safety approvals
- Very small 2” x 3” x 0.95” package
- <lt/>0.3W no load input power, input frequency is 47-63Hz
- Class I and class II installations
- 3 year warranty
- Output power is 45W, output current is 3.75A, output voltage is 12VDC
- Input voltage is 80-264VAC (120-370VDC), derate linearly from 100% at 90VAC to 80% at 80VAC
- Operating temperature is -20˚C to 70˚C derate linearly from 50˚C at 2.5%/˚C to 50% load at 70˚C
- Up to 90% efficiency
- T3.15 A/250 V internal fuse in line and neutral input protection
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ECS45 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
45W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3.75A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (16-Jul-2019)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate