Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoEML30US24-S
Newark Part No.94X0642
Product RangeEML30 Series
Technical Datasheet
68 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
63 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $93.810 |
5+ | $91.640 |
10+ | $89.450 |
50+ | $86.580 |
100+ | $82.240 |
Price for:Each
Minimum: 1
Multiple: 1
$93.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoEML30US24-S
Newark Part No.94X0642
Product RangeEML30 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max30W
Output Voltage - Output 124V
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeEML30 Series
Product Overview
EML30US24-S is a EML30 series open frame and encapsulated AC-DC single output power supply designed for medical applications. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications. Safety approvals are EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1, ANSI/AAMI ES60601-1:2005 & CSA C22.2, No.60601-1:08.
- Compact size, medical approvals, overvoltage/overload/short circuit protection
- Peak load capability, screw terminal
- 3 year warranty
- Output power is 30W, 70KHz switching frequency
- Output voltage is 24VDC
- Output current is 1.25A nominal, efficiency is 79 to 88%
- Input voltage range from 85 to 264VAC (derate from 100% at 90VAC to 90% at 85VAC)
- Operating temperature range from -20 to +70°C (derate linearly from 100% at +50°C to 50% at +70°C)
- Dimension is 3.78 x 1.57 x 1.12inch
Technical Specifications
Power Supply Applications
Medical
Output Power Max
30W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
EML30 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate