New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. High Voltage DC / DC Converters
                      Print Page

                      F60CT

                      High Voltage DC/DC Converter, Proportional, Dual Output, Fixed, Adjustable, 10 W, 1.66 mA

                      XP POWER F60CT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoF60CT
                      Newark Part No.13AC9720
                      Product RangeF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$326.000
                      5+$321.400
                      10+$316.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $326.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoF60CT
                      Newark Part No.13AC9720
                      Product RangeF Series
                      Technical Datasheet

                      Data Sheet

                      High Voltage Power Supply TypeProportional
                      PolarityDual Output
                      No. of Outputs2 Output
                      Output Power Max10W
                      Power Rating10W
                      Output Voltage - Output 13kV
                      Output Current Max1.66mA
                      Output Current - Output 11.66mA
                      Output Voltage - Output 2-3kV
                      Power Supply MountingThrough Hole
                      Output Current - Output 21.66mA
                      Output Voltage Min0V
                      Output Voltage Max3kV
                      Isolation Voltage3.5kV
                      Product RangeF Series
                      Input Voltage DC Min0V
                      Input Voltage DC Max15V
                      DC / DC Converter Output TypeFixed, Adjustable
                      DC / DC Converter TypeDIP
                      DC / DC Converter MountingThrough Hole
                      Width43.18mm
                      Height21.6mm
                      Depth71.2mm
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The F Series is a broad line of robust, field-proven DC to HV DC converters which deliver 10 Watts continuous output power. Outputs range from 100V to 12kV. The input and output are galvanically isolated so a unit can be used to deliver a positive or negative high voltage output. The output voltage is proportional to input voltage with a low 0.7V typical turn-on voltage. The F Series employs a quasi-sinewave oscillator, a fully enclosed transformer, input and output filtering, and a 5-sided metal enclosure. As a result, these modules exhibit very low EMI/RFI, noise and ripple. A dual output option has a center-tap pin which, when grounded provides both positive and negative outputs from one compact module.

                      • Output Voltages from 100V to 12kV
                      • Output Voltage Proportional to Input
                      • Low Turn-on Voltage 0.7VDC
                      • Input to Output Isolation
                      • Dual Output Option
                      • Arc & Short Circuit Protected
                      • No Minimum Load

                      Applications

                      Power Management, DC/DC Converters

                      Technical Specifications

                      High Voltage Power Supply Type

                      Proportional

                      No. of Outputs

                      2 Output

                      Power Rating

                      10W

                      Output Current Max

                      1.66mA

                      Output Voltage - Output 2

                      -3kV

                      Output Current - Output 2

                      1.66mA

                      Output Voltage Max

                      3kV

                      Product Range

                      F Series

                      Input Voltage DC Max

                      15V

                      DC / DC Converter Type

                      DIP

                      Width

                      43.18mm

                      Depth

                      71.2mm

                      Polarity

                      Dual Output

                      Output Power Max

                      10W

                      Output Voltage - Output 1

                      3kV

                      Output Current - Output 1

                      1.66mA

                      Power Supply Mounting

                      Through Hole

                      Output Voltage Min

                      0V

                      Isolation Voltage

                      3.5kV

                      Input Voltage DC Min

                      0V

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      DC / DC Converter Mounting

                      Through Hole

                      Height

                      21.6mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.