Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $293.170 |
| 5+ | $289.520 |
Price for:Each
Minimum: 1
Multiple: 1
$293.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoFS10-12
Newark Part No.84Y5851
Product RangeFS Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating10W
Output Current Max10mA
Output Current Max10mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max1kV
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product RangeFS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
10mA
Power Supply Mounting
Through Hole
Output Voltage Max
1kV
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
10W
Output Current Max
10mA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
FS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate