Need more?
| Quantity | Price |
|---|---|
| 1+ | $441.110 |
| 5+ | $429.730 |
Product Information
Product Overview
GSP500PS24-EF is a GSP500 series AC-DC power supply. It has been designed to offer a full 500W of output power in a very small mechanical footprint, whilst still providing peak power to 650W, a 5V standby output with 2Amps of current capability and an input standby power draw of <lt/>1W when the inhibit is activated. Approved for both IT and medical applications the series has output versions from 12V to 48V and can be supplied as a U channel for system cooling or with optional very quiet integral fans (-EF). This fans are intelligently controlled to provide the most optimized acoustic noise in the system and further more the GSP500 can provide up to 180W without forced cooling, thus allowing fans to be switched off during periods of lower system loading.
- Typical input voltage is 115/230VAC, output voltage is 24VDC
- Output current V1 is 7.50A (convection), 21A (forced)
- Typical efficiency is 93% (230VAC Full load)
- Convection/forced-cooled ratings, remote on/off
- Isolation is 4000VAC (input to output)
- Switching frequency range from 50 to 200KHz (main converter)
- Over-voltage, overload, short, over temperature protection
- 3 year warranty
- Operating temperature range from -20°C to +70°C
- Dimension is 6.71 x 4.00 x 1.65inch
Technical Specifications
ITE & Medical
500W
21A
-
-
-
Fixed
No SVHC (16-Jul-2019)
1Outputs
24VDC
-
-
-
85V AC to 264V AC
GSP500 Series
Alternatives for GSP500PS24-EF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate