New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. High Voltage DC / DC Converters
                      Print Page

                      HRL3024S200N

                      High Voltage DC/DC Converter, Regulated, Negative Output, Programmable, 30 W, 150 mA

                      XP POWER HRL3024S200N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoHRL3024S200N
                      Newark Part No.86AK3412
                      Product RangeHRL30 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$841.050
                      5+$828.440
                      10+$815.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $841.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoHRL3024S200N
                      Newark Part No.86AK3412
                      Product RangeHRL30 Series
                      Technical Datasheet

                      Data Sheet

                      High Voltage Power Supply TypeRegulated
                      PolarityNegative Output
                      DC / DC Converter Output TypeProgrammable
                      Power Rating30W
                      Output Current Max150mA
                      Power Supply MountingThrough Hole
                      Output Voltage Min0V
                      Output Voltage Max-200V
                      Input Voltage DC Min22V
                      Input Voltage DC Max30V
                      Product RangeHRL30 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      HRL3024S200N is a HRL30 series, miniature 30W regulated high voltage DC-DC converter. This product line is providing voltages upto 6kV. HRL30 offers both voltage and current mode controls and monitors making the high voltage integration easier. This product deploys a proprietary design which delivers accurate and reliable high voltage at higher efficiency with low EMI. Small size, digital compatible voltage, current monitors, controls, and superior thermal management makes it an ideal product for a wide range of high voltage applications. It is also used in applications such as mass spectrometry, electrophoresis, E-beam/ion beam, electrostatic chuck, capacitor charging, high voltage bias, photo multiplier tube, scanning electron microscopy.

                      • Output voltage range from 0V to 200V
                      • Output current is 150mA
                      • No load input current is 100mA
                      • Full load input current is 1.5A, switching frequency is 100KHz typical
                      • Ripple and noise is 0.05%, dimension is 3.00” x 1.50” x 0.75”
                      • Output voltage and current regulated, 0 to 100% programmable output voltage and current
                      • Voltage and current monitor outputs, short circuit, arc, and overload protections
                      • On-board +5V reference, efficiency is 85% typical
                      • Premier thermal performance, UL 60950 and 62368 approved
                      • 3 year warranty, operating temperature range from -40°C to +70°C

                      Technical Specifications

                      High Voltage Power Supply Type

                      Regulated

                      DC / DC Converter Output Type

                      Programmable

                      Output Current Max

                      150mA

                      Output Voltage Min

                      0V

                      Input Voltage DC Min

                      22V

                      Product Range

                      HRL30 Series

                      Polarity

                      Negative Output

                      Power Rating

                      30W

                      Power Supply Mounting

                      Through Hole

                      Output Voltage Max

                      -200V

                      Input Voltage DC Max

                      30V

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.