New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. High Voltage DC / DC Converters
                                                                                                  Print Page

                                                                                                  HRL3024S3K0N

                                                                                                  High Voltage DC/DC Converter, Regulated, Negative Output, Programmable, 30 W, 10 mA, Through Hole

                                                                                                  XP POWER
                                                                                                  XP POWER HRL3024S3K0N
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoHRL3024S3K0N
                                                                                                  Newark Part No.86AK3414
                                                                                                  Product RangeHRL30 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,354.780
                                                                                                  5+$1,337.630
                                                                                                  10+$1,320.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,354.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  XP POWER
                                                                                                  ManufacturerXP POWER
                                                                                                  Manufacturer Part NoHRL3024S3K0N
                                                                                                  Newark Part No.86AK3414
                                                                                                  Product RangeHRL30 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  High Voltage Power Supply TypeRegulated
                                                                                                  PolarityNegative Output
                                                                                                  DC / DC Converter Output TypeProgrammable
                                                                                                  Power Rating30W
                                                                                                  Output Current Max10mA
                                                                                                  Power Supply MountingThrough Hole
                                                                                                  Output Voltage Min0V
                                                                                                  Output Voltage Max-3kV
                                                                                                  Input Voltage DC Min22V
                                                                                                  Input Voltage DC Max30V
                                                                                                  Product RangeHRL30 Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  HRL3024S3K0N is a HRL30 series, miniature 30W regulated high voltage DC-DC converter. This product line is providing voltages upto 6kV. HRL30 offers both voltage and current mode controls and monitors making the high voltage integration easier. This product deploys a proprietary design which delivers accurate and reliable high voltage at higher efficiency with low EMI. Small size, digital compatible voltage, current monitors, controls, and superior thermal management makes it an ideal product for a wide range of high voltage applications. It is also used in applications such as mass spectrometry, electrophoresis, E-beam/ion beam, electrostatic chuck, capacitor charging, high voltage bias, photo multiplier tube, scanning electron microscopy.

                                                                                                  • Output voltage range from 0V to 3000V
                                                                                                  • Output current is 10mA
                                                                                                  • No load input current is 100mA
                                                                                                  • Full load input current is 1.5A, switching frequency is 100KHz typical
                                                                                                  • Ripple and noise is 0.05%, dimension is 3.00” x 1.50” x 0.75”
                                                                                                  • Output voltage and current regulated, 0 to 100% programmable output voltage and current
                                                                                                  • Voltage and current monitor outputs, short circuit, arc, and overload protections
                                                                                                  • On-board +5V reference, efficiency is 85% typical
                                                                                                  • Premier thermal performance, UL 60950 and 62368 approved
                                                                                                  • 3 year warranty, operating temperature range from -40°C to +70°C

                                                                                                  Technical Specifications

                                                                                                  High Voltage Power Supply Type

                                                                                                  Regulated

                                                                                                  DC / DC Converter Output Type

                                                                                                  Programmable

                                                                                                  Output Current Max

                                                                                                  10mA

                                                                                                  Output Voltage Min

                                                                                                  0V

                                                                                                  Input Voltage DC Min

                                                                                                  22V

                                                                                                  Product Range

                                                                                                  HRL30 Series

                                                                                                  Polarity

                                                                                                  Negative Output

                                                                                                  Power Rating

                                                                                                  30W

                                                                                                  Power Supply Mounting

                                                                                                  Through Hole

                                                                                                  Output Voltage Max

                                                                                                  -3kV

                                                                                                  Input Voltage DC Max

                                                                                                  30V

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.