Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $5.520 |
100+ | $5.170 |
Price for:Each
Minimum: 40
Multiple: 40
$220.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIE0512D
Newark Part No.04R8550
Product RangeIE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeIE Series
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width10.14mm
Height6.86mm
Depth12.7mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Low cost
- Industry standard pin-out
- 1 kVdc isolation
- -40 °C to +85°C @ full load
- UL94V-0 material
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
84mA
Output Current - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Min
4.5V
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Through Hole
Height
6.86mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Product Range
IE Series
Isolation Voltage
1kV
Input Voltage DC Max
5.5V
DC / DC Converter Output Type
Fixed
Width
10.14mm
Depth
12.7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate