Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
10+ | $25.980 |
25+ | $25.000 |
100+ | $23.530 |
Price for:Each
Minimum: 10
Multiple: 10
$259.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISC0324S12
Newark Part No.77Y4628
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
Approvals & StandardsCB, IEC, UL
DC / DC Converter Output TypeFixed
Width8.25mm
DC / DC Converter MountingSurface Mount Device
Height18.1mm
Depth24mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
Product Overview
The ISB03 series is a 3W, regulated single and dual output DC to DC converter with a wide 4:1 input range in a compact SMD package with input to output isolation of 1500VDC and features continues short circuit protection with auto recovery. The series is approved to IEC60950-1 and UL/cUL60950-1 standards.
- Regulated Single & Dual Outputs
- Wide 4:1 Input Range
- Compact SMD Package
- 1500VDC Isolation
- Operating Temperature -40°C to 100°C
- Remote on/off
- Initial set accuracy of ±2%, line regulation of ±0.5% and load regulation of ±0.5%
- Switching frequency of 350KHz
- 0.94inch x 0.71inch x 0.32inch (24mm x 18.1mm x 8.25mm) dimension and weight is 4.2g
- Operating temperature range from -40°C to 100°C
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
Approvals & Standards
CB, IEC, UL
Width
8.25mm
Height
18.1mm
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
24mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate