New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      ITV2415SA

                      Isolated Through Hole DC/DC Converter, ITE, 1:1, 1 W, 1 Output, 15 V, 66.7 mA

                      XP POWER ITV2415SA
                      XP POWER ITV2415SA
                      XP POWER ITV2415SA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoITV2415SA
                      Newark Part No.44Y5579
                      Product RangeITV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      10+$9.010
                      25+$8.650
                      100+$8.110
                      Price for:Each
                      Minimum: 20
                      Multiple: 20
                      $180.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoITV2415SA
                      Newark Part No.44Y5579
                      Product RangeITV Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSIP
                      Input Ratio1:1
                      Output Power Max1W
                      No. of Outputs1 Output
                      Output Voltage - Output 115V
                      Output Current - Output 166.7mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationSemi-regulated
                      Product RangeITV Series
                      Isolation Voltage3kV
                      Input Voltage DC Min21.6V
                      Input Voltage DC Nom24V
                      Input Voltage DC Max26.4V
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingThrough Hole
                      Width6mm
                      Height10mm
                      Depth19.5mm
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The ITV series is a 1W unregulated DC-DC Converter with auto recovery short-circuit protection.

                      • Single and Dual Outputs
                      • Operating Temperature -40°C to 105°C
                      • SIP Package
                      • Full Load at 95 °C Ambient
                      • 3000VDC Isolation
                      • Class B Radiated Emissions

                      Applications

                      Signal Processing, Industrial

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Input Ratio

                      1:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      66.7mA

                      Output Current - Output 2

                      -

                      Product Range

                      ITV Series

                      Input Voltage DC Min

                      21.6V

                      Input Voltage DC Max

                      26.4V

                      DC / DC Converter Mounting

                      Through Hole

                      Height

                      10mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      DC / DC Converter Type

                      SIP

                      Output Power Max

                      1W

                      Output Voltage - Output 1

                      15V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Semi-regulated

                      Isolation Voltage

                      3kV

                      Input Voltage DC Nom

                      24V

                      DC / DC Converter Output Type

                      Fixed

                      Width

                      6mm

                      Depth

                      19.5mm

                      Technical Docs (2)

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.