Need more?
Quantity | Price |
---|---|
1+ | $52.140 |
5+ | $50.790 |
10+ | $49.440 |
25+ | $47.640 |
100+ | $44.940 |
Product Information
Alternatives for LCW150PS24
1 Product Found
Product Overview
LCW150 series regulated output convection cooled AC to DC power supplies are designed to provide a cost effective solution for industrial electronics, technology and household applications. Features include wide range AC input from 85-305VAC, active PFC, output voltage adjustment, a power ‘ON’ LED, low stand-by power consumption, output short circuit protection, overcurrent, overload and overvoltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications. Certified by UL62368-1, EN62368-1, EN60335, EN61558, CE and UKCA.
- 150W convection cooled
- Integrated connector cover
- ITE, industrial and household approvals
- Class B conducted and radiated emissions
- Output voltage trim, remote on/off, switching frequency of 65KHz
- Efficiency of 87%
- Conformal coating option
- Operating temperature range from -30°C to +70°C
- 3 year warranty, aluminium chassis with vented galvanized steel cover (AL1100 and SGCC)
- Dimension is 7.05” x 3.89” x 1.18” (179 x 99 x 30mm)
Technical Specifications
ITE, Industrial & Household
150W
6.3A
-
-
-
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
24V
-
-
-
85V AC to 305V AC
LCW150 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate