Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoPLS60010010
Newark Part No.39AH9091
Product RangePLS
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max100V
Output Current Min-
Output Current Max10A
Power Rating600W
Supply Voltage Min90VAC
Supply Voltage Max265VAC
Manufacturer Warranty-
Product RangePLS
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
600W
Supply Voltage Max
265VAC
Product Range
PLS
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Output Voltage Max
100V
Output Current Max
10A
Supply Voltage Min
90VAC
Manufacturer Warranty
-
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate