Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $172.560 |
Price for:Each
Minimum: 1
Multiple: 1
$172.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQ03-12
Newark Part No.84Y6444
Product RangeQ Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeAdjustable
Power Rating500mW
Output Current Max1.667mA
Output Current Max1.667mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max300V
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product RangeQ Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
1.667mA
Power Supply Mounting
Through Hole
Output Voltage Max
300V
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
500mW
Output Current Max
1.667mA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
Q Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate