Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $8.770 |
100+ | $8.310 |
Price for:Each
Minimum: 40
Multiple: 40
$350.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSR05S1V5
Newark Part No.24T5072
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Output TypeFixed
No. of Outputs1 Output
Output Power Max750mW
Output Voltage Nom1.5V
Output Current Max500mA
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max34V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 3 Pin SIP 3T Switching Regulator
- Wide Input Range
- Continuous Shortcircuit Protection
- Pin Compatible with LM78MXX
- Efficiency up to 97%
- 40 °C to +85 °C Operating Temperature
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
1.5V
Product Range
-
Input Voltage DC Min
4.75V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Output Type
Fixed
Output Power Max
750mW
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
34V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate