Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.550 |
| 100+ | $8.090 |
Price for:Each
Minimum: 40
Multiple: 40
$342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSR05S2V5
Newark Part No.24T5076
Product RangeSR Series
Technical Datasheet
DC / DC Converter Output TypeFixed
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.25W
Output Voltage Nom2.5V
Output Current Max500mA
Product RangeSR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max34V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 3 Pin SIP 3T Switching Regulator
- Wide Input Range
- Continuous Shortcircuit Protection
- Pin Compatible with LM78MXX
- Efficiency up to 97%
- 40 °C to +85 °C Operating Temperature
Technical Specifications
DC / DC Converter Output Type
Fixed
No. of Outputs
1 Output
Output Voltage Nom
2.5V
Product Range
SR Series
Input Voltage DC Min
4.75V
SVHC
No SVHC (15-Jan-2018)
Power Supply Applications
ITE
Output Power Max
1.25W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
34V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate