New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                      Print Page

                      STH0548S05

                      Non Isolated POL DC/DC Converter, 1 Output, 2.5 W, 5 V, 500 mA, Fixed, Adjustable

                      XP POWER STH0548S05
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerXP POWER
                      Manufacturer Part NoSTH0548S05
                      Newark Part No.07AH2577
                      Product RangeSTH05 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      QuantityPrice
                      25+$10.140
                      100+$9.510
                      Price for:Each
                      Minimum: 40
                      Multiple: 40
                      $405.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerXP POWER
                      Manufacturer Part NoSTH0548S05
                      Newark Part No.07AH2577
                      Product RangeSTH05 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      DC / DC Converter TypeSurface Mount DIP
                      No. of Outputs1 Output
                      Output Power Max2.5W
                      Output Voltage Nom5V
                      Output Current Max500mA
                      DC / DC Converter Output TypeFixed, Adjustable
                      DC / DC Converter MountingSurface Mount Device
                      Input Voltage DC Min9V
                      Input Voltage DC Max72V
                      Depth19.5mm
                      Width11.8mm
                      Height5mm
                      Product RangeSTH05 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The STH05 series is a low cost DC to DC buck regulators in a SMD-10 package. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.

                      • Wide input voltage range
                      • Non-isolated
                      • Output voltage trim ±10%
                      • Class B conducted and radiated emissions with external components
                      • No heatsink required
                      • Full load to +60°C
                      • Dimension is 0.77" x 0.47" x 0.39" (19.5mm x 11.8mm x 5.0 mm)

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      No. of Outputs

                      1 Output

                      Output Voltage Nom

                      5V

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Input Voltage DC Min

                      9V

                      Depth

                      19.5mm

                      Height

                      5mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      DC / DC Converter Type

                      Surface Mount DIP

                      Output Power Max

                      2.5W

                      Output Current Max

                      500mA

                      DC / DC Converter Mounting

                      Surface Mount Device

                      Input Voltage DC Max

                      72V

                      Width

                      11.8mm

                      Product Range

                      STH05 Series

                      Technical Docs (2)

                      Certificate of Conformity EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.