Print Page
606 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $4.680 |
| 25+ | $4.500 |
| 50+ | $4.380 |
| 100+ | $4.270 |
| 500+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoTR05S12
Newark Part No.90W0896
Product RangeTR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
Output Current Max500mA
Product RangeTR Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min14V
Input Voltage DC Max28V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current Max
500mA
Product Range
TR Series
Input Voltage DC Min
14V
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
28V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate