Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerXYTRONIC
Manufacturer Part No505B
Newark Part No.98Y9887
Technical Datasheet
Accessory TypeSoldering Iron
For Use WithLF-1660/LF-1600
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
70W Curie heat soldering iron for LF-1660/LF-1600/SET
- Curie Heat Technology provides exceptional power for high thermal demand applications.
- Four sizes tips available for increased application solutions for soldering and rework on one system
- Hand-pieces are ergonomic for operator safety and comfort
- Small Bench Top foot print
- Power Rating :- 70W"
Technical Specifications
Accessory Type
Soldering Iron
Product Range
-
SVHC
To Be Advised
For Use With
LF-1660/LF-1600
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate