Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10N3R5XT
Newark Part No.70AK6926
Product RangeXP10N3R5 Series
Technical Datasheet
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.030 |
10+ | $2.690 |
25+ | $2.450 |
50+ | $2.190 |
100+ | $1.930 |
250+ | $1.690 |
500+ | $1.560 |
1000+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10N3R5XT
Newark Part No.70AK6926
Product RangeXP10N3R5 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id142A
Drain Source On State Resistance0.0035ohm
Transistor Case StylePMPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeXP10N3R5 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
142A
Transistor Case Style
PMPAK
Rds(on) Test Voltage
10V
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0035ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
XP10N3R5 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate