Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10NA011H
Newark Part No.70AK6922
Product RangeXP10NA011 Series
Technical Datasheet
195 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.830 |
10+ | $3.390 |
25+ | $3.090 |
50+ | $2.770 |
100+ | $2.440 |
250+ | $2.130 |
500+ | $1.960 |
1000+ | $1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10NA011H
Newark Part No.70AK6922
Product RangeXP10NA011 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id48.5A
Drain Source On State Resistance0.011ohm
Transistor Case StyleTO-252
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP10NA011 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
48.5A
Transistor Case Style
TO-252
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
XP10NA011 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate