Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No182KD14-F
Newark Part No.61AK2706
Product Range14D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
1+ | $1.440 |
10+ | $1.090 |
25+ | $0.991 |
50+ | $0.939 |
100+ | $0.888 |
500+ | $0.836 |
1000+ | $0.797 |
2500+ | $0.767 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No182KD14-F
Newark Part No.61AK2706
Product Range14D Series
Technical Datasheet
Voltage Rating VAC1.1kV
Voltage Rating VDC1.465kV
Product Range14D Series
Clamping Voltage Vc Max2.97kV
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)250J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
1.1kV
Product Range
14D Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
1.465kV
Clamping Voltage Vc Max
2.97kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
250J
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability