Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RK300M-4
Newark Part No.55AJ3695
Product Range2R-4 Series
Technical Datasheet
890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.726 |
25+ | $0.678 |
50+ | $0.628 |
100+ | $0.539 |
250+ | $0.492 |
500+ | $0.424 |
1000+ | $0.423 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RK300M-4
Newark Part No.55AJ3695
Product Range2R-4 Series
Technical Datasheet
Product Range2R-4 Series
DC Breakover Voltage300V
GDT Case StyleSMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage800V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-4 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
300V
Impulse Discharge Current
3kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability